Microchip ATTINY824-SSU, 12 bit AVR, ATTINY Microcontroller, 20 MHz, 8kB FLASH, 14-Pin SOIC

Get a bulk buy discount

Add 114 more to save €1.03

View bulk pricing options

Subtotal (1 tube of 57 units)*

€40.58

(exc. VAT)

€49.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
57 - 57€0.712€40.58-
114 +€0.703€40.07€1.03

*price indicative

RS Stock No.:
240-2938
Mfr. Part No.:
ATTINY824-SSU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATTINY

Package Type

SOIC

Mount Type

Surface

Pin Count

14

Device Core

AVR

Data Bus Width

12bit

Program Memory Size

8kB

Maximum Clock Frequency

20MHz

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

12

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Number of Timers

3

Instruction Set Architecture

AVR

Automotive Standard

No

ADCs

9 x 12 Bit

The Microchip ATtiny824 is a microcontroller featuring the AVR CPU with a hardware multiplier, running at up to 20 MHz and with 8 KB Flash, 1 KB SRAM, and 128B of EEPROM in 14-pin TSSOP and SOIC packages. The family uses the latest Core Independent Peripherals with low-power features, including an Event System, intelligent analogue and Advanced peripherals.

6 channels Event System

Configurable Custom Logic (CCL)

12-bit Differential ADC with Programmable Gain Amplifier (PGA)

Analog Comparator with internal DAC reference

2x 16-bit Timer/Counter type B (TCB)

Serial communication interfaces: 2x USART, SPI, I2C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy