Microchip ATTINY826-MU, 12 bit AVR, ATTINY Microcontroller, 20 MHz, 8kB FLASH, 20-Pin VQFN

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.75

(exc. VAT)

€9.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.775€7.75-
50 - 90€0.713€7.138%
100 - 140€0.703€7.039%
150 +€0.688€6.8811%

*price indicative

Packaging Options:
RS Stock No.:
240-2941
Mfr. Part No.:
ATTINY826-MU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATTINY

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

20

Device Core

AVR

Data Bus Width

12bit

Program Memory Size

8kB

Maximum Clock Frequency

20MHz

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Number of Programmable I/Os

18

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3mm

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

1.8V

Instruction Set Architecture

AVR

Number of Timers

3

Program Memory Type

FLASH

ADCs

15 x 12 Bit

Automotive Standard

No

The Microchip ATtiny826 is a microcontroller featuring the AVR CPU with a hardware multiplier, running at up to 20 MHz and with 8 KB Flash, 1 KB SRAM, and 128B of EEPROM in 20-pin VQFN 3 x 3 mm, SSOP and SOIC packages. The family uses the latest Core Independent Peripherals with low-power features, including an Event System, intelligent analogue and Advanced peripherals.

6 channels Event System

Configurable Custom Logic (CCL)

12-bit Differential ADC with Programmable Gain Amplifier (PGA)

Analog Comparator with internal DAC reference

2x 16-bit Timer/Counter type B (TCB)

Serial communication interfaces: 2x USART, SPI, I2C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy