Microchip AVR64DB32-I/RXB, 12 bit AVR, AVR Microcontroller, 24 MHz, 64kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 240-2963
- Mfr. Part No.:
- AVR64DB32-I/RXB
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-2963
- Mfr. Part No.:
- AVR64DB32-I/RXB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 12bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 21 | |
| DACs | 1 x 10 Bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 9 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | AVR | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 12bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 21 | ||
DACs 1 x 10 Bit | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
ADCs 9 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture AVR | ||
Program Memory Type FLASH | ||
The Microchip AVR DB family of microcontrollers feature the well-known AVR CPU, now running at up to 24 MHz across the full supply voltage range of 1.8V to 5.5V. The family includes 32 KB, 64 KB, and 128 KB Flash variants in 28- to 64-pin package options. The AVR DB family is designed to bring analogue signal conditioning, real-time control, and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT).
Operational amplifiers (OPAMPs)
Multi-voltage I/O (MVIO)
12-bit differential Analog-to-Digital Converter (ADC)
10-bit Digital-to-Analog Converter (DAC) with output buffer
Zero-Cross Detector (ZCD)
Related links
- Microchip AVR Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR32DB32-I/RXB AVR Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR64DA32-I/RXB AVR® DA Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR® DA Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR64DD32-I/RXB AVR Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR32DD32-I/RXB AVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR64EA32-I/RXB AVR Microcontroller 64kB EEPROM 32-Pin VQFN
