Microchip PIC16F15225-I/MG, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 16-Pin VFQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
242-5360
Mfr. Part No.:
PIC16F15225-I/MG
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

VFQFN

Mount Type

Surface

Pin Count

16

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Interface Type

I2C, EUSART, SPI, ICSP

Maximum Clock Frequency

32MHz

DACs

5 bit

RAM Size

1kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

11

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.98mm

Standards/Approvals

RoHS Compliant

Length

5.33mm

Width

6.35mm

Minimum Supply Voltage

2.5V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

1

ADCs

10 bit

The Microchip PIC16F152xx 8-bit product family features an essential peripheral set including key Core Independent Peripherals (CIPs), Intelligent Analog, and standard communication modules. Paired with it's ability for extreme Low-Power, this family is particularly well-suited for a wide range of low-power applications.

Peripheral Pin Select (PPS)

MSSP(SPI/I2C)

1x 8-bit Timer (TMR2)

2x Capture, Compare, PWM (CCP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy