Microchip PIC18F27Q83-I/SO, 8 bit PIC, PIC Microcontroller, 64 MHz, 128kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 242-5377
- Mfr. Part No.:
- PIC18F27Q83-I/SO
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €0.32
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.46
(exc. VAT)
€10.41
(inc. VAT)
In Stock
- 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.692 | €8.46 | - |
| 10 - 20 | €1.66 | €8.30 | €0.32 |
| 25 + | €1.624 | €8.12 | €1.70 |
*price indicative
- RS Stock No.:
- 242-5377
- Mfr. Part No.:
- PIC18F27Q83-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 8 Bit | |
| Number of Programmable I/Os | 25 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 24 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 8 Bit | ||
Number of Programmable I/Os 25 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Width 7.5mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 24 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
The Microchip PIC18-Q83 family expands the 8-bit MCUs by combining an extensive array of Core Independent Peripherals (CIPs) with Controller Area Network (CAN). These cost optimized MCUs contain time-saving CIPs in up to 48-pins with up to 128 KB of flash memory. The family introduces new features and peripherals like the Universal Timer (UTMR) with customization capability; context switching added to the 12-bit ADC with Computation for automating analog signal analysis for real-time system response. Additionally, it includes industry standard options, JTAG Boundary Scan, 32-bit Cyclic Redundancy Check (CRC) with memory scan on boot for added system safety.
Temperature Range (°C)-40 to 125
Operating Voltage Range (V)1.8 to 5.5
Pin Count 28
Low Power
Related links
- Microchip PIC18F27Q83-I/SO PIC Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q83-I/SS PIC Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27Q83-I/SP PIC Microcontroller 128kB FLASH, 28-Pin SPDIP
- Microchip PIC Microcontroller 128kB FLASH, 28-Pin SPDIP
- Microchip PIC18F27Q43-I/SO PIC Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27K42-I/SO PIC Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27K42-I/SS PIC Microcontroller 128kB FLASH, 28-Pin SOP
- Microchip PIC18F27K42-I/SP PIC Microcontroller 128kB FLASH, 28-Pin DIP
