Microchip PIC18F47K40-I/PT, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 128kB FLASH, 44-Pin TQFP

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.74

(exc. VAT)

€13.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship from another location
  • Plus 480 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.148€10.74-
25 - 95€2.078€10.393%
100 +€2.006€10.036%

*price indicative

Packaging Options:
RS Stock No.:
177-4017
Distrelec Article No.:
304-30-601
Mfr. Part No.:
PIC18F47K40-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

3.73kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

128kB

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

35

Analogue Comparators

2

DACs

5 bit

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

10mm

Height

1.05mm

Length

10mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

35 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

7

PIC18(L)F45K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, XLP and 5V support to suit a variety of general purpose applications. These 40-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.

PIC18 Core with 83 Instructions, 31 Stack Levels

Internal 64MHz oscillator

Operating Voltage Range:- ’F’ Version (2.3V – 5.5V)- Low Power ’LF’ variant (1.8V – 3.6V)

Temperature Range:- Industrial Version (-40C to 85C)- Extended Version (-40C to 125C)

MEMORY:

32 KB Flash Program Memory with self read/write capability

2048 Bytes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy