Microchip PIC24FJ64GU202-I/SS, 16 bit PIC, PIC Microcontroller, 32 MHz, 64kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 242-5404
- Mfr. Part No.:
- PIC24FJ64GU202-I/SS
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
- Shipping from 24 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.884 | €9.42 |
| 10 - 20 | €1.848 | €9.24 |
| 25 - 90 | €1.714 | €8.57 |
| 95 + | €1.68 | €8.40 |
*price indicative
- RS Stock No.:
- 242-5404
- Mfr. Part No.:
- PIC24FJ64GU202-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| DACs | 5 bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 20 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Length | 6mm | |
| Height | 2.05mm | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.5V | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
DACs 5 bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 20 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Length 6mm | ||
Height 2.05mm | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.5V | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Related links
- Microchip PIC Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GP202-I/SS PIC Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GU202-I/MV PIC Microcontroller 64kB FLASH, 28-Pin UQFN
- Microchip PIC24FJ64GU202-I/ML PIC Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC24FJ64GU202-I/SO PIC Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC24FJ64GB002-I/SS PIC24FJ Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GA002-I/SS PIC24FJ Microcontroller 64kB FLASH, 28-Pin SSOP
