Microchip PIC24FJ64GU203-I/M5, 16 bit PIC, PIC Microcontroller, 32 MHz, 64kB FLASH, 36-Pin UQFN
- RS Stock No.:
- 242-5406
- Mfr. Part No.:
- PIC24FJ64GU203-I/M5
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€10.44
(exc. VAT)
€12.84
(inc. VAT)
- Shipping from 25 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.088 | €10.44 |
| 10 - 20 | €2.048 | €10.24 |
| 25 - 70 | €1.904 | €9.52 |
| 75 + | €1.872 | €9.36 |
*price indicative
- RS Stock No.:
- 242-5406
- Mfr. Part No.:
- PIC24FJ64GU203-I/M5
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | UQFN | |
| Mount Type | Surface | |
| Pin Count | 36 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| DACs | 5 bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 26 | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Height | 900μm | |
| Length | 5mm | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.5V | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type UQFN | ||
Mount Type Surface | ||
Pin Count 36 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
DACs 5 bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 26 | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Height 900μm | ||
Length 5mm | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.5V | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Related links
- Microchip PIC Microcontroller 64kB FLASH, 36-Pin UQFN
- Microchip PIC24FJ64GP203-I/M5 PIC Microcontroller 64kB FLASH, 36-Pin UQFN
- Microchip dsPIC33CK64MC10X, 16 bit Digital Signal Processor 100 MHz 64kB FLASH 36-Pin UQFN
- DSPIC33CK64MC103-I/M5 Microchip dsPIC33CK64MC10X, 16 bit Digital Signal Processor 100 MHz 64kB FLASH 36-Pin UQFN
- Microchip PIC Microcontroller 64kB FLASH, 28-Pin UQFN
- Microchip PIC Microcontroller 64kB FLASH, 48-Pin UQFN
- Microchip PIC24FJ64GU205-I/M4 PIC Microcontroller 64kB FLASH, 48-Pin UQFN
- Microchip PIC24FJ64GP205-I/M4 PIC Microcontroller 64kB FLASH, 48-Pin UQFN
