Microchip, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 44-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-2101
Mfr. Part No.:
PIC16F18075-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Interface Type

I2C, SPI, EUSART, LIN

Program Memory Size

14kB

DACs

1 x 8 Bit

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

36

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Width

10mm

Length

10mm

Minimum Supply Voltage

2.5V

ADCs

10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

6

Program Memory Type

FLASH

The Microchip PIC16F180 microcontroller family is available in 8/14/16/20/28/40/44-pin packages for cost-sensitive sensor and real-time control applications. The PIC16F18076 family’s feature set includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison, and a charge pump, in addition to an 8-bit Digital-to-Analog Converter (DAC) module. This microcontroller also contains three 10-bit Pulse Width Modulation (PWM) modules, Peripheral Pin Select (PPS), digital communication peripherals, timers and waveform generators. This product is available in 44-lead TQFP package.

Enhanced mid-range core with 49 instruction, 16 stack levels

Adjustable internal oscillator (up to 32MHz), 3x 10-bit PWMs

2x capture, compare, PWM (CCP), 8-bit Digital to Analog Converter (DAC)

Zero Cross Detect (ZCD), Windowed Watchdog Timer (WWDT), Peripheral Pin Select (PPS)

Enhanced Power-On/Off-Reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy