STMicroelectronics, 32 bit e200z4 Triple, SPC58 G Line Microcontroller, 180 MHz, 4MB FLASH, 144-Pin TQFP
- RS Stock No.:
- 249-6670
- Mfr. Part No.:
- SPC58EG80E5QEC0X
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-6670
- Mfr. Part No.:
- SPC58EG80E5QEC0X
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | SPC58 G Line | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | e200z4 Triple | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 180MHz | |
| RAM Size | 608kB | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.14V | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 10 Bit, 5 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series SPC58 G Line | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core e200z4 Triple | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 180MHz | ||
RAM Size 608kB | ||
Maximum Supply Voltage 1.26V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.14V | ||
Automotive Standard AEC-Q100 | ||
ADCs 10 Bit, 5 x 12 Bit | ||
Program Memory Type FLASH | ||
The STMicroelectronics SPC584Gx, SPC58EGx, SPC58NGx microcontroller belongs to a family of devices superseding the SPC56x family. SPC584Gx, SPC58EGx, SPC58NGx build on the legacy of the SPC5x family, while introducing new features coupled with higher throughput to provide substantial reduction of cost per feature and significant power and performance improvement (MIPS per mW). It has core frequency as high as 180 MHz.
High performance e200z4 triple core:
32-bit Power Architecture technology CPU
Variable Length Encoding (VLE)
1 interrupt controller (INTC)
One CPU channel in lockstep
Related links
- STMicroelectronics SPC58EG80E5QEC0X SPC58 G Line Microcontroller 4MB FLASH, 144-Pin
- STMicroelectronics SPC58NH92C3RMI0X SPC58 H Line Microcontroller 10.496MB FLASH,
- STMicroelectronics SPC58EC80E5FMC1X SPC58 Microcontroller 4MB FLASH, 144-Pin eTQFP
- STMicroelectronics SPC58EC80E5QMC1X SPC58 Microcontroller 4MB FLASH, 144-Pin eTQFP
- STMicroelectronics SPC58EC80E1Q0C1X SPC58 Microcontroller 4MB FLASH, 64-Pin eTQFP
- STMicroelectronics SPC58EC80E7QMC1X SPC58 Microcontroller 4MB FLASH, 176-Pin eLQFP
- STMicroelectronics SPC58EC80E3QMC1X SPC58 Microcontroller 4MB FLASH, 100-Pin eTQFP
- STMicroelectronics SPC58EC80C3QMC1X SPC58 Microcontroller 4MB FLASH, 292-Pin FPBGA292
