Renesas Electronics R5F5651CDDFP#30, 32 bit RXv2, RX65N Microcontroller, 120 MHz, 32kB FLASH, 100-Pin QFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-0167
Mfr. Part No.:
R5F5651CDDFP#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX65N

Package Type

QFP

Mount Type

Surface

Pin Count

100

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

120MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

14mm

Length

14mm

Height

1.7mm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Instruction Set Architecture

CISC Harvard

Automotive Standard

No

ADCs

22 x 12 Bit

Number of Timers

3

The Renesas Electronics 32-bit RX MCU has on-chip FPU, 240 DMIPS. It has 1.5 Mb code flash memory capacity.

Low-power design and architecture

On-chip code flash memory

On-chip data flash memory

Various communications interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy