Renesas Electronics R5F565NEDDFP#30, 32 bit RXv2, RX65N Microcontroller, 120 MHz, 32kB FLASH, 100-Pin QFP
- RS Stock No.:
- 250-0179
- Mfr. Part No.:
- R5F565NEDDFP#30
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€10.70
(exc. VAT)
€13.16
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.70 | - |
| 10 - 24 | €9.85 | 7% |
| 25 - 49 | €9.43 | 11% |
| 50 - 89 | €9.26 | 13% |
| 90 + | €8.30 | 22% |
*price indicative
- RS Stock No.:
- 250-0179
- Mfr. Part No.:
- R5F565NEDDFP#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX65N | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RXv2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| ADCs | 22 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC Harvard | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX65N | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RXv2 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
ADCs 22 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture CISC Harvard | ||
The Renesas Electronics 32-bit RX MCU has on-chip FPU, 240 DMIPS and 2 Mb code flash memory capacity. It has QFP package with 100 pins.
Low-power design and architecture
On-chip code flash memory
On-chip data flash memory
Various communications interfaces
Related links
- Renesas Electronics R5F565NEDDFP#30 RX65N Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F5651CDDFP#30 RX65N Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F565NEDDFC#30 RX65N Microcontroller 32kB FLASH, 176-Pin QFP
- Renesas Electronics R5F565NEDDFB#30 RX65N Microcontroller 32kB FLASH, 144-Pin QFP
- Renesas Electronics R5F5651EDDFP#30 RX651 Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F565N9ADFP#30 RX65N Microcontroller 1.024MB FLASH, 100-Pin LQFP
- Renesas Electronics R5F5651EDDFC#30 RX651 Microcontroller 32kB FLASH, 176-Pin QFP
- Renesas Electronics R5F5651EDDFM#30 RX65N Microcontroller 2MB FLASH, 64-Pin LFQFP
