Renesas Electronics R7S721031VCFP#AA0, 32 bit ARM Cortex A9, RZ/A1LU Microcontroller, 400 MHz FLASH, 208-Pin LQFP
- RS Stock No.:
- 250-0187
- Mfr. Part No.:
- R7S721031VCFP#AA0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-0187
- Mfr. Part No.:
- R7S721031VCFP#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RZ/A1LU | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 208 | |
| Device Core | ARM Cortex A9 | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 400MHz | |
| RAM Size | 3072kB | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 28mm | |
| Height | 1.4mm | |
| Length | 28mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 12 Bit | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RZ/A1LU | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 208 | ||
Device Core ARM Cortex A9 | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 400MHz | ||
RAM Size 3072kB | ||
Maximum Supply Voltage 1.26V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 28mm | ||
Height 1.4mm | ||
Length 28mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 8 x 12 Bit | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
The Renesas Electronics LSI single-chip microcontroller includes an Arm Cortex®-A9 processor along with the integrated peripheral functions required to configure a system. It has LQFP package with 208 pins.
Includes a 32-Kbyte L1 instruction cache, a 32-Kbyte L1 data cache, and a 128-Kbyte L2 cache
Various communication interfaces
Includes video display controller 5, capture engine unit
Related links
- Renesas Electronics R7S721031VCFP#AA0 RZ/A1LU Microcontroller 208-Pin LQFP
- Renesas Electronics R7S721021VCFP#AA1 RZ/A1L Microcontroller 0kB FLASH, 208-Pin QFP
- Renesas Electronics R7S721020VCFP#AA1 RZ/A1L Microcontroller 0kB FLASH, 176-Pin QFP
- Renesas Electronics R7S721001VCBG#AC1 RZ/A1H Microcontroller 128kB FLASH, 324-Pin BGA
- Renesas Electronics R7S721000VCFP#AA1 RZ/A1H Microcontroller 0kB, 256-Pin QFP
- STMicroelectronics STM32H753BIT6 STM32H7 Microcontroller 2MB FLASH, 208-Pin LQFP
- STMicroelectronics STM32H743BIT6 STM32H7 Microcontroller 2MB FLASH, 208-Pin LQFP
- Renesas Electronics R7FA8M1AHECFB#AA0 RA8M1 Microcontroller 2.048MB FLASH, 144-Pin LQFP
