Texas Instruments MSP430G2553IPW20R, 16 bit MSP430, MSP430 Microcontroller, 16 MHz, 16kB FLASH, 20-Pin TSSOP (PW)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
252-0706
Mfr. Part No.:
MSP430G2553IPW20R
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Microcontroller

Series

MSP430

Package Type

TSSOP (PW)

Mount Type

Surface

Pin Count

20

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

16kB

Maximum Clock Frequency

16MHz

RAM Size

512bit

Maximum Supply Voltage

3.6V

Analogue Comparators

8

Number of Programmable I/Os

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

10 bit

Instruction Set Architecture

RISC

Number of Timers

16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy