Silicon Labs EFM32PG23B210F64IM48-C, 32 bit ARM 32 Bit Cortex M4, Gecko 23 Microcontroller, 80 MHz, 512kB FLASH, 48-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.54

(exc. VAT)

€5.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€2.27€4.54
10 - 18€2.255€4.51
20 - 48€2.215€4.43
50 - 98€2.075€4.15
100 +€1.885€3.77

*price indicative

Packaging Options:
RS Stock No.:
257-6324
Mfr. Part No.:
EFM32PG23B210F64IM48-C
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

Gecko 23

Package Type

QFN

Mount Type

Surface

Pin Count

48

Device Core

ARM 32 Bit Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

80MHz

Maximum Supply Voltage

3.8V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

2 Channel

Number of Programmable I/Os

34

Maximum Operating Temperature

125°C

Standards/Approvals

ISO 7816

Length

5mm

Height

850μm

Width

5mm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

1 x 16 Channel IADC, 15, 12, 20 Bit

Number of Timers

9

The Silicon Labs EFM32PG23 Gecko family of microcontrollers is part of the series 2 Gecko portfolio. EFM32PG23 Gecko MCUs are Ideal for enabling energy-friendly embedded applications.

32-bit ARM Cortex-M33 core with 80 MHz maximum operating frequency

Up to 512 kB of flash and 64 kB of RAM

Robust peripheral set and up to 34 GPIO

Low energy operation

21 uA/MHz (EM0)

1.03 uA sleep (EM2)

16-channel ADC with options for 12, 16, or 20-bit resolution

Best-in-class security with Secure Vault

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy