Silicon Labs EFM32PG23B310F512IM48-C, 32 bit ARM 32 Bit Cortex M4, Gecko 23 Microcontroller, 80 MHz, 512kB FLASH, 48-Pin
- RS Stock No.:
- 257-6331
- Mfr. Part No.:
- EFM32PG23B310F512IM48-C
- Manufacturer:
- Silicon Labs
Subtotal (2 units, in packs of 2)*
€6.41
(exc. VAT)
€7.88
(inc. VAT)
- Shipping from 21 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.205 | €6.41 |
| 10 - 18 | €3.19 | €6.38 |
| 20 - 48 | €3.13 | €6.26 |
| 50 - 98 | €2.945 | €5.89 |
| 100 + | €2.72 | €5.44 |
*price indicative
- RS Stock No.:
- 257-6331
- Mfr. Part No.:
- EFM32PG23B310F512IM48-C
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | Gecko 23 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM 32 Bit Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | 2 Channel | |
| Number of Programmable I/Os | 34 | |
| Maximum Operating Temperature | 125°C | |
| Length | 6mm | |
| Standards/Approvals | ISO 7816 | |
| Height | 0.85mm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM Cortex M33 | |
| ADCs | 1 x 16 Channel IADC (12, 16, 20 Bit) | |
| Automotive Standard | No | |
| Number of Timers | 10 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series Gecko 23 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM 32 Bit Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs 2 Channel | ||
Number of Programmable I/Os 34 | ||
Maximum Operating Temperature 125°C | ||
Length 6mm | ||
Standards/Approvals ISO 7816 | ||
Height 0.85mm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM Cortex M33 | ||
ADCs 1 x 16 Channel IADC (12, 16, 20 Bit) | ||
Automotive Standard No | ||
Number of Timers 10 | ||
Program Memory Type FLASH | ||
Related links
- Silicon Labs EFM32PG23B310F512IM48-C EFM32PG23 Microcontroller 512kB FLASH,
- Silicon Labs EFM32PG23B200F256IM40-C EFM32PG23 Gecko Microcontroller 512kB FLASH,
- Silicon Labs EFM32PG23B200F128IM40-C EFM32PG23 Gecko Microcontroller 512kB FLASH,
- Silicon Labs EFM32PG23B210F128IM48-C 80 MHz 48-Pin QFN
- Silicon Labs EFM32PG23B310F256IM48-C 80 MHz 48-Pin QFN
- Silicon Labs EFM32PG23B210F512IM48-C 80 MHz 48-Pin QFN
- Silicon Labs EFM32PG23B310F128IM48-C 80 MHz 48-Pin QFN
- Silicon Labs EFM32PG23B200F64IM40-C 80 MHz 40-Pin QFN
