Infineon, 32 bit ARM Cortex M0, Microcontroller Microcontroller, 28 MHz, 16kB Boot ROM, 16-Pin DSO
- RS Stock No.:
- 260-1080
- Mfr. Part No.:
- NAC1080XTMA2
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1080
- Mfr. Part No.:
- NAC1080XTMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | Microcontroller | |
| Product Type | Microcontroller | |
| Package Type | DSO | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Interface Type | IC | |
| Maximum Clock Frequency | 28MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.8V | |
| Program Memory Type | Boot ROM | |
| Automotive Standard | No | |
| Number of Timers | 6 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series Microcontroller | ||
Product Type Microcontroller | ||
Package Type DSO | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Interface Type IC | ||
Maximum Clock Frequency 28MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.8V | ||
Program Memory Type Boot ROM | ||
Automotive Standard No | ||
Number of Timers 6 | ||
The Infineon communication & wireless development tools provides NFC actuation controller with integrated H-bridge and energy harvesting modules by enabling cost-effective development of passive smart actuators like passive locks. The low-power microcontroller with integrated NFC frontend, sensing unit, motor driver, and energy harvesting function enables customers to develop smart actuation devices with minimum system requirement.
Fully flexible software-defined functions
Dual-operation mode
Build-in security functions
Related links
- Infineon NAC1080XTMA2 Microcontroller Microcontroller 16kB Boot ROM, 16-Pin DSO
- Infineon CY8C4014PVI-422 CY8C4014PVI Microcontroller 16kB FLASH, 28-Pin SSOP
- STMicroelectronics ARM Cortex M0+ Microcontroller 16kB FLASH, 28-Pin UFQFPN
- Infineon XMC1302T028X0016ABXUMA1 ARM Cortex M0 32 MHz 28-Pin TSSOP
- Infineon ARM Cortex M0 32 MHz 28-Pin TSSOP
- Infineon PSOC™ 4100 Microcontroller 16kB FLASH, 28-Pin SSOP
- Infineon XMC4800E196K2048AAXQMA1 XMC1000 Microcontroller 16kB FLASH, 16-Pin TSSOP
- Infineon CY8C4124PVI-442 PSOC™ 4100 Microcontroller 16kB FLASH, 28-Pin SSOP
