Infineon CY8C4014SXI-420T, 32 bit ARM Cortex M0, CY8C4000 Microcontroller, 16 MHz, 16kB FLASH, 8-Pin SOIC
- RS Stock No.:
- 177-1116
- Mfr. Part No.:
- CY8C4014SXI-420T
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,577.50
(exc. VAT)
€3,170.00
(inc. VAT)
- Shipping from 05 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.031 | €2,577.50 |
*price indicative
- RS Stock No.:
- 177-1116
- Mfr. Part No.:
- CY8C4014SXI-420T
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CY8C4000 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 1 | |
| Standards/Approvals | No | |
| Width | 3.98mm | |
| Number of Programmable I/Os | 5 | |
| DACs | 1 x 7 Bit | |
| Length | 4.97mm | |
| Height | 1.47mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | No | |
| ADCs | 1 x 8 Bit | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CY8C4000 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 1 | ||
Standards/Approvals No | ||
Width 3.98mm | ||
Number of Programmable I/Os 5 | ||
DACs 1 x 7 Bit | ||
Length 4.97mm | ||
Height 1.47mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard No | ||
ADCs 1 x 8 Bit | ||
Number of Timers 1 | ||
Related links
- Infineon CY8C4014SXI-420T CY8C4000 Microcontroller 16kB FLASH, 8-Pin SOIC
- Infineon CY8C4014SXI-420 PSOC™ 4000 Microcontroller 16kB FLASH, 8-Pin SOIC
- Infineon CY8C4014SXI-421 PSOC™ 4000 Microcontroller 16kB FLASH, 16-Pin SOIC
- Infineon CY8C4014LQI-422T CY8C4014 Microcontroller 16kB FLASH, 24-Pin QFN
- Infineon CY8C4014PVI-422 CY8C4014PVI Microcontroller 16kB FLASH, 28-Pin SSOP
- Infineon CY8C4014LQI-422 PSOC™ 4000 Microcontroller 16kB FLASH, 24-Pin QFN
- Infineon CY8C4014LQI-421 PSOC™ 4000 Microcontroller 16kB FLASH, 16-Pin QFN
- STMicroelectronics STM32C011J6M6 ARM Cortex M0+ Microcontroller 16kB FLASH, 8-Pin
