Infineon CY8C4149AZI-S595, 12 bit ARM Cortex M0+, PSOC™ 4100S Max Microcontroller, 48 MHz, 384kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 260-1087
- Mfr. Part No.:
- CY8C4149AZI-S595
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.48
(exc. VAT)
€9.20
(inc. VAT)
In Stock
- 309 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.48 |
| 10 - 39 | €7.09 |
| 40 - 79 | €6.73 |
| 80 - 119 | €6.43 |
| 120 + | €6.25 |
*price indicative
- RS Stock No.:
- 260-1087
- Mfr. Part No.:
- CY8C4149AZI-S595
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | PSOC™ 4100S Max | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 12bit | |
| Program Memory Size | 384kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 84 | |
| Analogue Comparators | 2 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Number of Timers | 16 | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series PSOC™ 4100S Max | ||
Package Type TQFP | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 12bit | ||
Program Memory Size 384kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 84 | ||
Analogue Comparators 2 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Number of Timers 16 | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard No | ||
PSoC™ 4100S Max
A highly integrated, low-cost Arm® Cortex®-M0+ solution with next-gen CAPSENSE™ technology targeted for industrial control, home appliance, and home automation.
PSoC™ 4100S Max expands the scalable PSoC ™ 4 portfolio and delivers more flash, more GPIOs and introduces the next generation CAPSENSE ™ IP, MSC CAPSENSE ™. These advancements enables higher performance, lower power operation and lower cost HMI applications. Combined with new communication methods and a cryptographic accelerator use the PSoC ™ 4100S Max to innovate your product to the next level.
Features:
32-bit MCU Subsystem
Programmable Analog Blocks
Programmable Digital Blocks
One CAN-FD (Controller Area Network with Flexible Data-rate) Controller
I/O Subsystem
Related links
- Infineon PSoCTM 4 Microcontroller 384kB FLASH, 64-Pin TQFP
- Infineon CY8C4149AZI-S598 PSOC 4 Microcontroller 384kB FLASH, 100-Pin TQFP
- Infineon CY8C4149AZI-S593 PSOC 4 Microcontroller 384kB FLASH, 48-Pin TQFP
- Infineon PSOC 4 Microcontroller 384kB FLASH, 48-Pin TQFP
- Infineon PSOC 4 Microcontroller 384kB FLASH, 100-Pin TQFP
- Infineon PSoCTM 4 Microcontroller 512kB SRAM, 176-Pin LQFP
- Infineon CYT2BL8CAAQ0AZEGS PSoCTM 4 Microcontroller 512kB SRAM, 176-Pin LQFP
- Infineon PSOC 4 Microcontroller 256kB FLASH, 64-Pin TQFP
