Infineon XMC1301T038F0032ABXUMA1, 32 bit ARM 32 Bit Cortex M0, XMC1300 Microcontroller, 32 MHz, 32kB FLASH, 38-Pin TSSOP

Subtotal (1 reel of 3000 units)*

€3,396.00

(exc. VAT)

€4,176.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.132€3,396.00

*price indicative

RS Stock No.:
260-5240
Mfr. Part No.:
XMC1301T038F0032ABXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

XMC1300

Product Type

Microcontroller

Package Type

TSSOP

Pin Count

38

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

2 bit

Automotive Standard

No

Infineon Microcontroller, 32kByte Program Memory, 32MHz Maximum Frequency - XMC1301T038F0032ABXUMA1


This power quality analyser adaptor is designed for efficient power quality monitoring and analysis. The device features an IP51 protection rating, ensuring it is suitable for various industrial environments. With dimensions of 96mm in width and height, and a depth of 100mm, it offers a compact solution for electrical diagnostics and monitoring needs.

Features & Benefits


• Multi-functional measuring capabilities facilitate comprehensive analysis

• Supports up to 40 harmonics for detailed electrical assessment

• Analyses voltage dips and detects asymmetry for proactive maintenance

• Equipped with advanced functionalities for energy management and load profiling

• User-friendly graphical display enhances data visibility and interpretation

Applications


• Used for compliance testing in electrical systems

• Effective in industrial settings to monitor power quality

• Utilised in diagnostics of electrical supply disturbances

• Ideal for assessing energy tariffs and load factors in facilities

How does the analyser ensure accurate measurement across different conditions?


The device features an accuracy class defined by IEC standards, ensuring reliable active and reactive power measurements along with effective limit violation queries. Its sampling frequency of 10,240Hz allows for precise data capture in varying operational conditions.

What is the data storage capacity for recorded measurements?


It offers a storage capacity of 2 Gbyte, which provides ample space for long-term data logging and record keeping necessary for thorough analysis and reporting.

How does the device handle communication with other systems?


The adaptor supports Modbus TCP and IEC 61850 protocols, facilitating seamless integration with existing monitoring solutions for enhanced data management and control capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy