STMicroelectronics STM32MP135CAF3, 16 bit ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800 MHz RAM, 320-Pin TFBGA
- RS Stock No.:
- 261-5054
- Mfr. Part No.:
- STM32MP135CAF3
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 160 units)*
€1,081.92
(exc. VAT)
€1,330.72
(inc. VAT)
- 160 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €6.762 | €1,081.92 |
*price indicative
- RS Stock No.:
- 261-5054
- Mfr. Part No.:
- STM32MP135CAF3
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | Arm Cortex-A7 | |
| Product Type | Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 320 | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 16bit | |
| Interface Type | USB, SPI, SDM, SAI, IIS, IIC, Ethernet, CAN | |
| Maximum Clock Frequency | 800MHz | |
| RAM Size | 448kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.7mm | |
| Number of Programmable I/Os | 135 | |
| Length | 11mm | |
| Width | 11mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | RAM | |
| ADCs | 2 x 12 Bit | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series Arm Cortex-A7 | ||
Product Type Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 320 | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 16bit | ||
Interface Type USB, SPI, SDM, SAI, IIS, IIC, Ethernet, CAN | ||
Maximum Clock Frequency 800MHz | ||
RAM Size 448kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.7mm | ||
Number of Programmable I/Os 135 | ||
Length 11mm | ||
Width 11mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type RAM | ||
ADCs 2 x 12 Bit | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32MP135CAF3 Arm Cortex-A7 Microcontroller 320-Pin TFBGA
- STMicroelectronics Arm Cortex-A7 Microcontroller 320-Pin TFBGA
- STMicroelectronics STM32MP135FAF7 Arm Cortex-A7 Microcontroller 320-Pin TFBGA
- STMicroelectronics STM32MP135DAF7 Arm Cortex-A7 Microcontroller 320-Pin TFBGA
- STMicroelectronics Arm Cortex-A7 Microcontroller, 800 MHz RAM TFBGA
- STMicroelectronics Arm Cortex-A7 Microcontroller, 800 MHz RAM LFBGA
- STMicroelectronics Arm Cortex-A7 Microcontroller 289-Pin LFBGA
- STMicroelectronics STM32MP135AAF3 Arm Cortex-A7 Microcontroller, 800 MHz RAM TFBGA
