STMicroelectronics STM32C031C4U6, 32 bit ARM 32 Bit Cortex M0, ARM Cortex M0+ Microcontroller, 48 MHz, 16kB FLASH,
- RS Stock No.:
- 261-5548
- Mfr. Part No.:
- STM32C031C4U6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 260 units)*
€303.16
(exc. VAT)
€372.84
(inc. VAT)
- Shipping from 08 November 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €1.166 | €303.16 |
*price indicative
- RS Stock No.:
- 261-5548
- Mfr. Part No.:
- STM32C031C4U6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | ARM Cortex M0+ | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 45 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Length | 7mm | |
| Height | 550μm | |
| Width | 7mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 21 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series ARM Cortex M0+ | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 45 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Length 7mm | ||
Height 550μm | ||
Width 7mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 21 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 8 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32C031C4U6 ARM Cortex M0+ Microcontroller 16kB FLASH,
- STMicroelectronics STM32C031K4T6 ARM Cortex M0+ Microcontroller 16kB FLASH,
- STMicroelectronics STM32C011F4U6TR ARM Cortex M0+ Microcontroller 16kB FLASH,
- STMicroelectronics STM32C011F4P6 ARM Cortex M0+ Microcontroller 16kB FLASH,
- STMicroelectronics STM32C031K4U6 ARM Cortex M0+ Microcontroller 16kB FLASH,
- STMicroelectronics STM32C031C4T6 ARM Cortex M0+ Microcontroller 16kB FLASH,
- STMicroelectronics STM32C031F4P6 ARM Cortex M0+ Microcontroller 16kB FLASH,
- STMicroelectronics STM32C011J6M6 ARM Cortex M0+ Microcontroller 16kB FLASH, 8-Pin
