STMicroelectronics STM32C031F4P6, 32 bit ARM 32 Bit Cortex M0, ARM Cortex M0+ Microcontroller, 48 MHz, 16kB FLASH,

Subtotal (1 tube of 74 units)*

€59.50

(exc. VAT)

€73.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 148 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
74 +€0.804€59.50

*price indicative

RS Stock No.:
261-5555
Mfr. Part No.:
STM32C031F4P6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

ARM Cortex M0+

Package Type

TSSOP

Mount Type

Surface

Pin Count

20

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Program Memory Size

16kB

Maximum Clock Frequency

48MHz

RAM Size

12kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

18

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

2V

Number of Timers

8

Automotive Standard

No

ADCs

15 bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

COO (Country of Origin):
PH
The STMicroelectronics mainstream microcontrollers devices, incorporate a memory protection unit. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things solutions.

Calendar RTC with alarm

Development support serial wire debug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy