Renesas Electronics R5F1006EASP#30, 16 bit RL78, RL78/G13 Microcontroller, 32 MHz, 64kB FLASH, 20-Pin LSSOP
- RS Stock No.:
- 261-5968
- Mfr. Part No.:
- R5F1006EASP#30
- Manufacturer:
- Renesas Electronics
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
- Final 225 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.78 | €8.90 | - |
| 10 - 15 | €1.60 | €8.00 | 10% |
| 20 - 45 | €1.57 | €7.85 | 11% |
| 50 - 95 | €1.538 | €7.69 | 13% |
| 100 + | €1.286 | €6.43 | 27% |
*price indicative
- RS Stock No.:
- 261-5968
- Mfr. Part No.:
- R5F1006EASP#30
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/G13 | |
| Product Type | Microcontroller | |
| Package Type | LSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 16 | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.65mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Width | 6.1mm | |
| Minimum Supply Voltage | 1.6V | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| ADCs | 6 x 8/10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/G13 | ||
Product Type Microcontroller | ||
Package Type LSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 16 | ||
Maximum Operating Temperature 85°C | ||
Length 6.65mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
Width 6.1mm | ||
Minimum Supply Voltage 1.6V | ||
Instruction Set Architecture CISC | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
ADCs 6 x 8/10 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Renesas Electronics R5F1006EASP#30 RL78/G13 Microcontroller 64kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F100LEAFB#30 RL78/G13 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100FGAFP#30 RL78/G13 Microcontroller 128kB FLASH, 44-Pin LQFP
- Renesas Electronics R5F100LGAFB#30 RL78/G13 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100MJAFB#30 RL78/G13 Microcontroller 20kB FLASH, 80-Pin LQFP
- Renesas Electronics R5F100LLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100GGGFB#30 RL78/G13 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F100LJAFB#30 RL78/G13 Microcontroller 256kB FLASH, 64-Pin LFQFP
