Renesas Electronics R5F100MLDFB#30, 16 bit RL78, RL78/G13 Microcontroller, 32 MHz, 512kB FLASH, 80-Pin LFQFP

Get a bulk buy discount

Add 238 more to save 2%

View bulk pricing options

Subtotal (1 tray of 119 units)*

€582.74

(exc. VAT)

€716.74

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 119 unit(s), ready to ship from another location

Units
Per unit
Per Tray*
Saving
119 - 119€4.897€582.74-
238 +€4.774€568.112%

*price indicative

RS Stock No.:
261-5984
Mfr. Part No.:
R5F100MLDFB#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RL78/G13

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface

Pin Count

80

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

512kB

Maximum Clock Frequency

32MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

74

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

12mm

Standards/Approvals

RoHS, IEC/UL 60730

Height

1.6mm

Length

12mm

Minimum Supply Voltage

1.6V

Instruction Set Architecture

CISC

Automotive Standard

No

ADCs

17 x 8/10 Bit

Program Memory Type

FLASH

Number of Timers

4

COO (Country of Origin):
CN
The Renesas R5F100MLDFB#30 microcontroller balance the industry's lowest level of consumption current (CPU: 66 μA/MHz, standby (STOP): 230 nA) and a high performance of 43.2 DMIPS (32 MHz). They have an on-chip oscillator, data flash, A/D converter and built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). This microcontroller can be used in a wide variety of applications from home and consumer appliances to industrial equipment.

CPU= RL78 (16-bit)

Max frequency= 32 MHz

Program memory= 512 KB Flash memory

Pin count= 80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy