Renesas Electronics R5F102A7GSP#30, 16 bit RL78, RL78/G12 Microcontroller, 24 MHz, 4kB FLASH, 30-Pin LSSOP
- RS Stock No.:
- 261-5990
- Mfr. Part No.:
- R5F102A7GSP#30
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-5990
- Mfr. Part No.:
- R5F102A7GSP#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RL78/G12 | |
| Package Type | LSSOP | |
| Mount Type | Surface | |
| Pin Count | 30 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 0.5kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Length | 6.65mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 1.6V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RL78/G12 | ||
Package Type LSSOP | ||
Mount Type Surface | ||
Pin Count 30 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 0.5kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Length 6.65mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 1.6V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- MY
The Renesas R5F102A7GSP#30 is a 16-Bit microcontroller with a speed of 24 MHz. It has a RL78 CPU core which consist of CISC architecture with 3-stage pipeline.
CPU= RL78 (16-bit)
Max frequency= 24 MHz
Program memory= 4 KB Flash memory
Pin count= 30
Related links
- Renesas Electronics R5F102A7GSP#30 RL78/G12 Microcontroller 4kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F102AAASP#30 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F102AAASP#50 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F10268ASP#35 RL78/G12 Microcontroller 8kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F1026AASP#35 RL78/G12 Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F104ACGSP#30 RL78/G14 Microcontroller 32kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F10Y17ASP#50 RL78/G10 Microcontroller 4kB FLASH, 10-Pin LSSOP
- Renesas Electronics R5F10Y47ASP#30 RL78/G10 Microcontroller 4kB FLASH, 16-Pin SSOP
