Renesas Electronics R5F104GJAFB#30, 16 bit RL78, RL78/G14 Microcontroller, 32 MHz, 256kB FLASH, 48-Pin LFQFP
- RS Stock No.:
- 261-5998
- Mfr. Part No.:
- R5F104GJAFB#30
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 250 units)*
€450.25
(exc. VAT)
€553.75
(inc. VAT)
- Shipping from 30 November 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €1.801 | €450.25 |
*price indicative
- RS Stock No.:
- 261-5998
- Mfr. Part No.:
- R5F104GJAFB#30
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/G14 | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 24kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 44 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Height | 1.6mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 1.6V | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 8/10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/G14 | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 24kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 44 | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Height 1.6mm | ||
Length 7mm | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 1.6V | ||
Instruction Set Architecture CISC | ||
Program Memory Type FLASH | ||
ADCs 10 x 8/10 Bit | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Related links
- Renesas Electronics R5F104GJAFB#30 RL78/G14 Microcontroller 256kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GLAFB#30 RL78/G14 Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GGAFB#30 RL78/G14 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GLGFB#30 RL78/G14 Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GKAFB#30 RL78/G14 Microcontroller 384kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104MLGFB#30 RL78/G14 Microcontroller 512kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F104GCAFB#30 RL78/G14 Microcontroller 4kB ROM, 48-Pin LQFP
- Renesas Electronics R5F104ACGSP#30 RL78/G14 Microcontroller 32kB FLASH, 30-Pin LSSOP
