Renesas Electronics R5F52316CDFL#30, 32 bit RXv2, RX231 Microcontroller, 54 MHz, 256kB FLASH, 48-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
262-7120
Mfr. Part No.:
R5F52316CDFL#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX231

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

54MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

12 bit

Maximum Operating Temperature

85°C

Width

7mm

Standards/Approvals

RoHS

Length

7mm

Height

1.7mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

CISC

ADCs

8 x 12 Bit

Program Memory Type

FLASH

Number of Timers

2

Automotive Standard

No

COO (Country of Origin):
CN
The Renesas Electronics RX231 Group of devices leverages an optimal combination of a 32-bit RXv2 CPU core with improved DSP/FPU and low-power consumption technology to realize extreme power efficiency. High-performance digital filtering, floating-point op

CISC Harvard architecture with 5-stage pipeline

Variable-length instructions, ultra-compact code

On-chip debugging circuit

Memory protection unit (MPU) supported

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy