Renesas Electronics R5F5651EHDFP#30, 32 bit RX MCU, RX651 Microcontroller, 120 MHz, 2048kB FLASH, 100-Pin QFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.70

(exc. VAT)

€13.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.70
10 - 24€9.84
25 - 49€9.42
50 - 89€9.24
90 +€8.30

*price indicative

Packaging Options:
RS Stock No.:
262-7129
Mfr. Part No.:
R5F5651EHDFP#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX651

Package Type

QFP

Mount Type

Surface

Pin Count

100

Device Core

RX MCU

Data Bus Width

32bit

Program Memory Size

2048kB

Maximum Clock Frequency

120MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

14mm

Height

1.7mm

Length

14mm

Minimum Supply Voltage

2.7V

Number of Timers

3

Instruction Set Architecture

CISC Harvard

ADCs

22 x 12 Bit

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
CN
The Renesas Electronics RX651 is mainstream RX microcontrollers with RXv2 core, large-capacity RAM, and enhanced security, connectivity and human machine interface (HMI) capabilities.

Fast interrupt

CISC Harvard architecture with 5-stage pipeline

Variable-length instructions: Ultra-compact code

Supports the memory protection unit (MPU)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy