Microchip PIC12F510T-I/SN, 8 bit 8 Bit MCU, PIC12 Microcontroller, 20 MHz FLASH, 8-Pin SOIC

Subtotal (1 reel of 3300 units)*

€2,709.30

(exc. VAT)

€3,333.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +€0.821€2,709.30

*price indicative

RS Stock No.:
263-8056
Mfr. Part No.:
PIC12F510T-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC12

Package Type

SOIC

Mount Type

Surface Mount

Pin Count

8

Device Core

8 Bit MCU

Data Bus Width

8bit

Maximum Clock Frequency

20MHz

RAM Size

67bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

12

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Length

4.9mm

Standards/Approvals

ISO/TS-16949:2002, ISO 9001:2000

Width

6mm

Minimum Supply Voltage

2V

ADCs

8 bit

Number of Timers

1

Automotive Standard

No

Instruction Set Architecture

MCU

Program Memory Type

FLASH

The Microchip PIC12F510T is a 8pin 8 bit flash microcontroller. The PIC12F510T has 6 I/O pins from which 5 I/O pins with individual direction control and 1 input only pin.

This file has limited permissions.

8 pin packaging

Precision 4 to 8 MHz internal oscillator

3 channels 8 bit ADC

On board Comparator

1.125ms DRT Device Reset Timer

Baseline Core with 33 Instructions 2 Stack Levels

All single cycle Instructions except for program branches which are two cycles

12 bit wide instructions

8 bit wide data path

25 mA source and sink current I/O

Low power 100nA sleep current

One 8 bit timer TMR0

Watchdog timer

In Circuit Serial Programming capability

In Circuit debugging support

Programmable code protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy