Microchip PIC18F23K22-I/SS PIC, PIC18 Microcontroller, 8kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 264-8050
- Mfr. Part No.:
- PIC18F23K22-I/SS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.80
(exc. VAT)
€13.30
(inc. VAT)
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €2.16 | €10.80 | - |
| 10 - 20 | €2.12 | €10.60 | 1% |
| 25 - 90 | €1.994 | €9.97 | 7% |
| 95 + | €1.946 | €9.73 | 9% |
*price indicative
- RS Stock No.:
- 264-8050
- Mfr. Part No.:
- PIC18F23K22-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 8kB | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 8kB | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit low power, high performance MCU with XLP technology has 8 KB flash memory, 512B RAM, 768B EEPROM, 22 I/O ports and 28 pins. It has 64MHz DC operating frequency and it's operating temperature ranges between -40°C to +85°C (Industrial).
C Compiler optimized architecture/instruction set
Up to 16 MIPS operation
16-bit wide instructions, 8-bit wide data path
Priority levels for interrupts
31-level, software accessible hardware stack
8 x 8 Single-Cycle Hardware Multiplier
Factory calibrated to ± 1%
Software selectable frequencies range of 31 kHz to 16 MHz
64 MHz performance available using PLL
No external components required
Four Crystal modes up to 64 MHz
Two external Clock modes up to 64 MHz
4X Phase Lock Loop (PLL)
Secondary oscillator using Timer1 @ 32 kHz
Related links
- Microchip PIC18F23K22-I/SS PIC 8kB FLASH, 28-Pin SSOP
- Microchip PIC18F24Q10-I/SS PIC 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F24J10-I/SS PIC 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F26Q10-I/SS PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K40T-I/SS PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F2331-I/SO PIC 8kB FLASH, 28-Pin SOIC
- Microchip PIC18F23K22-I/ML PIC18F Microcontroller 8kB FLASH, 28-Pin QFN
- Microchip PIC18F14K22T-I/SS PIC 16kB FLASH, 20-Pin SSOP
