Microchip PIC18F24Q10-I/SS PIC, PIC18 Microcontroller, 16kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 264-8062
- Mfr. Part No.:
- PIC18F24Q10-I/SS
- Manufacturer:
- Microchip
Subtotal (1 tube of 47 units)*
€34.26
(exc. VAT)
€42.16
(inc. VAT)
In Stock
- 329 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 47 + | €0.729 | €34.26 |
*price indicative
- RS Stock No.:
- 264-8062
- Mfr. Part No.:
- PIC18F24Q10-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 16kB | |
| RAM Size | 1bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 16kB | ||
RAM Size 1bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit low power, high performance MCU feature analog, core independent and communication peripherals for a wide range of general purpose and low-power applications. This 28-pin device is equipped with a 10-bit ADC with computation (ADC2 ) automating capacitive voltage divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. It also offer a set of core independent peripherals such as complementary waveform generator (CWG), windowed watchdog timer (WWDT), cyclic redundancy check (CRC)/memory scan, zero-cross detect (ZCD) and peripheral pin select (PPS), providing increased design flexibility and lower system cost.
PIC18 Core with 83 instructions, 31 stack levels
Internal 64MHz oscillator
1.8V – 5.5V operating voltage range
10-bit ADC with computation, 24 channels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
CRC with memory scan
Windowed Watchdog Timer (WWDT)
Three 8-bit Timers/Counters
Four 16-bit Timers/Counters
Three power saving operating modes
C compiler optimized RISC architecture
Related links
- Microchip PIC18F24Q10-I/SS PIC 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F24J10-I/SS PIC 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F26Q10-I/SS PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F23K22-I/SS PIC 8kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K40T-I/SS PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F14K22T-I/SS PIC 16kB FLASH, 20-Pin SSOP
- Microchip PIC18F24Q10-I/SO PIC 16kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ Microcontroller 16kB FLASH, 28-Pin SSOP
