Microchip PIC18LF26K22-E/ML PIC, PIC18 Microcontroller, 64kB FLASH, 28-Pin QFN
- RS Stock No.:
- 264-8132
- Mfr. Part No.:
- PIC18LF26K22-E/ML
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €0.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.10
(exc. VAT)
€8.74
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.55 | €7.10 | - |
| 10 - 18 | €3.475 | €6.95 | €0.75 |
| 20 - 24 | €3.415 | €6.83 | €2.70 |
| 26 - 98 | €3.385 | €6.77 | €4.29 |
| 100 + | €3.20 | €6.40 | €35.00 |
*price indicative
- RS Stock No.:
- 264-8132
- Mfr. Part No.:
- PIC18LF26K22-E/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| RAM Size | 3968bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
RAM Size 3968bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
ADCs 8 bit | ||
Automotive Standard No | ||
The Microchip PIC series 8bit low power, high performance MCU with XLP technology has 64 KB flash memory, 3896B RAM, 1KB EEPROM and 28 pins. It's operating temperature ranges between -40°C to +125°C (Extended).
C Compiler optimized architecture/instruction set
Linear program memory addressing to 64 Kbytes
Linear data memory addressing to 4 Kbytes
Up to 16 MIPS operation
16-bit wide instructions, 8-bit wide data path
Priority levels for interrupts
31-level, software accessible hardware stack
8 x 8 single-cycle hardware multiplier
Factory calibrated to ± 1%
Software selectable frequencies range of 31 kHz to 16 MHz
Related links
- Microchip PIC18LF26K22-E/ML PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26Q10-I/ML PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC18LF26K40T-I/ML PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC18F27K40-E/ML PIC 128kB FLASH, 28-Pin QFN
- Microchip PIC18F26K40T-I/SS PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26Q10-I/SS PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC 128kB FLASH, 28-Pin QFN
- Microchip PIC18F25K83-I/SS PIC18 Microcontroller 64kB FLASH, 28-Pin SSOP
