Microchip PIC24HJ128GP206-I/PT, 16 bit PIC, PIC24H Microcontroller, 40 MHz, 128kB FLASH, 64-Pin TQFP

Subtotal (1 tray of 160 units)*

€1,036.80

(exc. VAT)

€1,275.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€6.48€1,036.80

*price indicative

RS Stock No.:
264-8790
Mfr. Part No.:
PIC24HJ128GP206-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24H

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128kB

Maximum Clock Frequency

40MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

53

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Minimum Supply Voltage

3V

Instruction Set Architecture

Harvard

Number of Timers

9

Automotive Standard

No

Program Memory Type

FLASH

ADCs

1

The Microchip 16 bit microcontroller features the high speed of 40MIPS and has 128KB program flash memory. It has flexible and powerful Indirect addressing modes. It has 8-channel hardware DMA, 2 Kbytes dual ported DMA buffer area (DMA RAM) to store data transferred via DMA. It has power-up timer, oscillator start-up timer/stabilizer, watchdog timer with its own RC oscillator, fail-safe clock monitor, and reset by multiple sources.

Modified Harvard architecture

C compiler optimized instruction set

Idle, Sleep and Doze modes with fast wake-up

Low-power, high-speed flash technology

Fully static design

Software stack

-40°C to +85°C industrial temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy