Microchip PIC32MX170F512H-I/PT, 32 bit PIC, PIC32MX Microcontroller, 40 MHz, 512kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 264-8802
- Mfr. Part No.:
- PIC32MX170F512H-I/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8802
- Mfr. Part No.:
- PIC32MX170F512H-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MX | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 53 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.3V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 13 bit | |
| Instruction Set Architecture | MIPS32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MX | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 53 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.3V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 13 bit | ||
Instruction Set Architecture MIPS32 | ||
The Microchip 32 Bit microcontroller has 512KB flash memory and 64KB RAM. It has I2S and SPI modules for Codec and serial communications. It has peripheral pin select (PPS) functionality and parallel master port (PMP) with dual read/write buffers for graphics interfaces. It has charge time measurement unit, real time clock and calendar (RTCC) module, and four channels of hardware DMA with automatic data size detection.
USB 2.0-compliant Full-speed OTG controller
4 UART modules
5V-tolerant pin
Code-efficient (C and Assembly) architecture
Low-power management modes (Sleep and Idle)
In-circuit and in-application programming
10-bit 1 Msps rate ADC
Related links
- Microchip PIC32MX Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MX250F256H-I/PT PIC32MX Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX250F128D-I/PT PIC32MX Microcontroller 131kB FLASH, 44-Pin TQFP
- Microchip PIC32MX130F064D-I/PT PIC32MX Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC32MX150F128D-I/PT PIC32MX Microcontroller 131kB FLASH, 44-Pin TQFP
- Microchip PIC32MX564F128H-I/PT PIC32MX Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32MX370F512H-I/PT PIC32MX Microcontroller 64-Pin TQFP
- Microchip PIC32MX450F256H-I/PT PIC32MX Microcontroller 256kB FLASH, 64-Pin TQFP
