STMicroelectronics STM32H503RBT6, 32 bit ARM Cortex M33, STM32 Microcontroller, 250 MHz, 128kB FLASH, 64-Pin LQFP

Subtotal (1 unit)*

€4.87

(exc. VAT)

€5.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.87

*price indicative

Packaging Options:
RS Stock No.:
269-5183
Mfr. Part No.:
STM32H503RBT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

250MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

49

Analogue Comparators

1

DACs

1 x 12 Bit

Maximum Operating Temperature

125°C

Standards/Approvals

ECOPACK2

Minimum Supply Voltage

1.71V

Instruction Set Architecture

ARM V8-M

Automotive Standard

No

ADCs

12 bit

Number of Timers

11

Program Memory Type

FLASH

COO (Country of Origin):
CN
The STMicroelectronics microcontroller device embed high speed memories of 128 Kbytes of dual bank flash memory and 32 Kbytes of SRAM. This device feature several protection mechanisms for embedded flash memory and SRAM.

Active tamper detection

Protection against transient and environmental perturbation attacks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy