STMicroelectronics STM32H563IIK6, 32 bit ARM Cortex M33, STM32 Microcontroller, 250 MHz, 2MB FLASH, 201-Pin UFBGA
- RS Stock No.:
- 269-5184
- Mfr. Part No.:
- STM32H563IIK6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 168 units)*
€1,207.58
(exc. VAT)
€1,485.29
(inc. VAT)
- Shipping from 03 February 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 168 + | €7.188 | €1,207.58 |
*price indicative
- RS Stock No.:
- 269-5184
- Mfr. Part No.:
- STM32H563IIK6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 201 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 250MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 139 | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.27mm | |
| Width | 24mm | |
| Standards/Approvals | ECOPACK2, NIST SP800-90B | |
| Length | 24mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 24 | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM V8-M | |
| ADCs | 2 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 201 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 250MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 139 | ||
Maximum Operating Temperature 125°C | ||
Height 3.27mm | ||
Width 24mm | ||
Standards/Approvals ECOPACK2, NIST SP800-90B | ||
Length 24mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 24 | ||
Automotive Standard No | ||
Instruction Set Architecture ARM V8-M | ||
ADCs 2 x 12 Bit | ||
Program Memory Type FLASH | ||
Related links
- STMicroelectronics STM32H563IIK6 STM32 Microcontroller 2MB FLASH, 201-Pin UFBGA
- STMicroelectronics STM32H563VIT6 STM32 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H563ZIT6 STM32 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H573ZIT6TR STM32 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H523VCI7 STM32 Microcontroller 256kB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32H523VCI7TR STM32 Microcontroller 256kB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32H573AII6 STM32 Microcontroller 2MB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H573AII3Q STM32 Microcontroller 2MB FLASH, 169-Pin UFBGA
