Renesas Electronics R7F7017623AFP-C#BA1, 32 bit 32 Bit MCU, RH850 Microcontroller, 240 MHz, 2MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 272-7641
- Mfr. Part No.:
- R7F7017623AFP-C#BA1
- Manufacturer:
- Renesas Electronics
Subtotal (60 units, in trays of 60)*
€1,145.76
(exc. VAT)
€1,409.28
(inc. VAT)
Last RS stock
- Final 420 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | €19.096 | €1,145.76 |
*price indicative
- RS Stock No.:
- 272-7641
- Mfr. Part No.:
- R7F7017623AFP-C#BA1
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RH850 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 240MHz | |
| RAM Size | 40kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 114 | |
| Maximum Operating Temperature | 105°C | |
| Width | 1.7mm | |
| Standards/Approvals | RoHS | |
| Length | 22mm | |
| Height | 22mm | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RH850 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 240MHz | ||
RAM Size 40kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 114 | ||
Maximum Operating Temperature 105°C | ||
Width 1.7mm | ||
Standards/Approvals RoHS | ||
Length 22mm | ||
Height 22mm | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The Renesas Electronics Microcontroller from RH850 F1KM series MCU is a 32 bit single chip microcontroller with a G3KH CPU core. The key features of the F1KM are 128 KB data flash memory, 96 KB GRAM and 32 KB retention memory. To reduce supply current in a variety of applications, a wide range of power reducing measures are available. For example, there is a low power sampler that can poll signals input to the analogue and digital input pins without CPU core interaction and DeepSTOP mode in which the power supply to the most circuits of the microcontroller can be turned off. This MCU Ideal for automotive electronics such as BCM, gateway, HVAC, lighting modules and many other applications.
Low power consumption
2 MB code flash memory
128 KB local RAM memory
240 MHz max CPU Frequency
High computational processing power
Wide variety of internal peripheral functions
Related links
- Renesas Electronics R7F7017623AFP-C#BA1 RA4E2 Microcontroller 2MB FLASH, 144-Pin LQFP
- Renesas Electronics R7F7017603AFP-C#BA1 RA4E2 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H573ZIT6 STM32H573 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H573ZIT3Q STM32H573 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H573 Microcontroller 2MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F571MLHDFB#30 RX71M Microcontroller 64kB FLASH, 144-Pin LFQFP
- Renesas Electronics RX71M Microcontroller 64kB FLASH, 144-Pin LFQFP
- Microchip 200 MHz 144-Pin LQFP
