Microchip AVR16DD20-E/SO, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 16kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 273-0282
- Mfr. Part No.:
- AVR16DD20-E/SO
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€5.60
(exc. VAT)
€6.90
(inc. VAT)
Temporarily out of stock
- 260 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.12 | €5.60 |
*price indicative
- RS Stock No.:
- 273-0282
- Mfr. Part No.:
- AVR16DD20-E/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 16 | |
| DACs | 1 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 13 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 16 | ||
DACs 1 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
ADCs 13 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Microchip AVR microcontrollers of the AVR DD family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DD family uses the latest technologies from microchip technology, with a flexible and low power architecture, including the event system, intelligent analog features, and advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR16DD20-E/SO AVR Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip AVR16DD20-E/REB AVR Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip AVR Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip AVR16DD28-E/SO AVR Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip AVR16DD14-E/SL AVR Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip AVR Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip ATTINY1626-XU AVR Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip AVR16DD32-E/RXB AVR Microcontroller 16kB FLASH, 32-Pin VQFN
