Microchip, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 16kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 273-0285
- Mfr. Part No.:
- AVR16DD28-E/SP
- Manufacturer:
- Microchip
Subtotal (1 tube of 15 units)*
€25.64
(exc. VAT)
€31.53
(inc. VAT)
Temporarily out of stock
- 165 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 15 + | €1.709 | €25.64 |
*price indicative
- RS Stock No.:
- 273-0285
- Mfr. Part No.:
- AVR16DD28-E/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 19 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 19 x 12 Bit | ||
The Microchip AVR microcontrollers of the AVR DD family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DD family uses the latest technologies from microchip technology, with a flexible and low power architecture, including the event system, intelligent analog features, and advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR16DD28-E/SP AVR Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip AVR Microcontroller 16kB FLASH, 28-Pin VQFN
- Microchip AVR Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip AVR Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip AVR16DD28-E/STX AVR Microcontroller 16kB FLASH, 28-Pin VQFN
- Microchip AVR16DD28-E/SS AVR Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip AVR16DD28-E/SO AVR Microcontroller 16kB FLASH, 28-Pin SOIC
