Microchip, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 64kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 273-0331
- Mfr. Part No.:
- AVR64DD28-E/SS
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-0331
- Mfr. Part No.:
- AVR64DD28-E/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 19 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
ADCs 19 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Microchip AVR microcontrollers of the AVR DD family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DD Family uses the latest technologies from Microchip Technology, with a flexible and low-power architecture, including the Event System, intelligent analog features, and Advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip AVR64DD28-E/SS AVR Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip AVR Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip AVR Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip AVR64DD28-I/SS AVR Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin SOIC
