Infineon CY8C21334-24PVXI, 32 bit PSoC, CY8C21334 Microcontroller, 24 MHz, 8kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 273-3079
- Mfr. Part No.:
- CY8C21334-24PVXI
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 132 more to save 12%
View bulk pricing optionsSubtotal (1 tube of 66 units)*
€250.27
(exc. VAT)
€307.82
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 66 - 66 | €3.792 | €250.27 | - |
| 132 + | €3.301 | €217.87 | 12% |
*price indicative
- RS Stock No.:
- 273-3079
- Mfr. Part No.:
- CY8C21334-24PVXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8C21334 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PSoC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | 40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 1.85mm | |
| Height | 8.1mm | |
| Minimum Supply Voltage | 2.4V | |
| Program Memory Type | FLASH | |
| ADCs | 28 x 10 Bit | |
| Number of Timers | 32 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series CY8C21334 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PSoC | ||
Data Bus Width 32bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature 40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 1.85mm | ||
Height 8.1mm | ||
Minimum Supply Voltage 2.4V | ||
Program Memory Type FLASH | ||
ADCs 28 x 10 Bit | ||
Number of Timers 32 | ||
Automotive Standard No | ||
The Infineon PSoC family consists of many devices with on chip controllers. These devices are designed to replace multiple traditional microcontroller unit based system components with one, low cost single chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnect. This architecture makes it possible for you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts.
Full duplex UART
CRC and PRS modules
Advanced peripherals
Flexible on chip memory
Complete development tools
Programmable pin configurations
Precision and programmable clocking
Powerful Harvard architecture processor
Related links
- Infineon CY8C21334-24PVXI CY8C21334 Microcontroller 8kB FLASH, 20-Pin SSOP
- Infineon CY8C21334-24PVXIT M8C Microcontroller 8kB FLASH, 20-Pin SSOP
- Infineon CY8C21534-24PVXI CY8C21534 Microcontroller 8kB FLASH, 28-Pin SSOP
- Infineon CY8C24223A-24PVXI CY8C24223A Microcontroller 4kB FLASH, 20-Pin SSOP
- Infineon CY8C27243-24PVXI CY8C27243 Microcontroller 16kB FLASH, 20-Pin SSOP
- Infineon CY8C28243-24PVXI CY8C28243 Microcontroller 16kB FLASH, 20-Pin SSOP
- Infineon CY8C21534-24PVXIT M8C Microcontroller 8kB FLASH, 28-Pin SSOP
- Infineon CY8C29666-24PVXI CY8C29666 Microcontroller 32kB FLASH, 48-Pin SSOP
