Infineon CY8C27543-24AXI, 32 bit PSoC, CY8C27543 Microcontroller, 24 MHz, 16kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 273-3091
- Mfr. Part No.:
- CY8C27543-24AXI
- Manufacturer:
- Infineon
Add 320 more to save €148.16
View bulk pricing optionsSubtotal (1 tray of 160 units)*
€1,332.48
(exc. VAT)
€1,638.88
(inc. VAT)
- Shipping from 26 January 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 160 | €8.328 | €1,332.48 | - |
| 320 + | €7.865 | €1,258.40 | €148.16 |
*price indicative
- RS Stock No.:
- 273-3091
- Mfr. Part No.:
- CY8C27543-24AXI
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8C27543 | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PSoC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Expanded Memory Size | 16kB | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 9 Bit | |
| Number of Programmable I/Os | 40 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.4V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Harvard | |
| ADCs | 14 bit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series CY8C27543 | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 44 | ||
Device Core PSoC | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.25V | ||
Maximum Expanded Memory Size 16kB | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 9 Bit | ||
Number of Programmable I/Os 40 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.4V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Harvard | ||
ADCs 14 bit | ||
Related links
- Infineon CY8C27543-24AXI CY8C27543 Microcontroller 16kB FLASH, 44-Pin TQFP
- Infineon CY8C22545-24AXI CY8C22545 Microcontroller 16kB FLASH, 44-Pin TQFP
- Infineon CY8C29566-24AXI CY8C29566 Microcontroller 32kB FLASH, 44-Pin TQFP
- Infineon CY8C29866-24AXI CY8C29866 Microcontroller 32kB FLASH, 100-Pin TQFP
- Infineon CY8C27243-24PVXI CY8C27243 Microcontroller 16kB FLASH, 20-Pin SSOP
- Infineon CY8C27443-24SXI CY8C27443 Microcontroller 16kB FLASH, 28-Pin SOIC
- Infineon CY8C28243-24PVXI CY8C28243 Microcontroller 16kB FLASH, 20-Pin SSOP
- Infineon CY8C24894-24LTXI CY8C24894 Microcontroller 16kB FLASH, 56-Pin QFN
