Infineon CY8C3866PVI-021, 8 bit PSoC, CY8C38 Microcontroller, 67 MHz, 64kB FLASH, 48-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.50

(exc. VAT)

€23.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€19.50
5 - 9€19.12
10 - 24€17.93
25 - 99€17.20
100 +€15.14

*price indicative

RS Stock No.:
273-3106
Mfr. Part No.:
CY8C3866PVI-021
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

CY8C38

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

48

Device Core

PSoC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

67MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

4 x 8 Bit

Number of Programmable I/Os

62

Analogue Comparators

4

Maximum Operating Temperature

85°C

Width

880μm

Standards/Approvals

USB 2.0 Certified Full-Speed (FS), CAN 2.0B

Height

300μm

Length

600μm

Minimum Supply Voltage

1.71V

Automotive Standard

No

ADCs

8 → 20 Bit

Program Memory Type

FLASH

Number of Timers

16

Instruction Set Architecture

8051

The Infineon PSoC devices employ a highly configurable system on chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

Digital peripherals

Versatile IO system

Analog peripherals

Programmable clocking

Programming and debug

64 KB programmable flash memory

Development support with free PSoC Creator™ tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy