Infineon CY8C3866LTI-068, 8 bit PSoC 3, CY8C38 Microcontroller, 67 MHz, 64kB FLASH, 48-Pin QFN
- RS Stock No.:
- 273-3285
- Mfr. Part No.:
- CY8C3866LTI-068
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-3285
- Mfr. Part No.:
- CY8C3866LTI-068
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8C38 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | PSoC 3 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 67MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 4 | |
| DACs | 4 x 8 Bit | |
| Number of Programmable I/Os | 72 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | USB 2.0 Certified Full-Speed (FS) | |
| Length | 8mm | |
| Height | 8mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 8 → 20 Bit | |
| Instruction Set Architecture | 8051 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series CY8C38 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core PSoC 3 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 67MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 4 | ||
DACs 4 x 8 Bit | ||
Number of Programmable I/Os 72 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals USB 2.0 Certified Full-Speed (FS) | ||
Length 8mm | ||
Height 8mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 8 → 20 Bit | ||
Instruction Set Architecture 8051 | ||
Automotive Standard No | ||
The Infineon Programmable System-on-Chip is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component.
Improved system quality
Programmable routing and interconnect
Related links
- Infineon CY8C3866LTI-068 CY8C38 Microcontroller 64kB FLASH, 48-Pin QFN
- Infineon CY8C3866PVI-070 CY8C38 Microcontroller 64kB FLASH, 48-Pin SSOP
- Infineon CY8C3866PVI-021 CY8C38 Microcontroller 64kB FLASH, 48-Pin SSOP
- Infineon CY8C3866AXI-040 CY8C38 Microcontroller 64kB FLASH, 100-Pin TQFP
- Infineon CY8C5888LTQ-LP097 CY8C58LP Microcontroller 256kB FLASH, 68-Pin QFN
- Infineon CY8C5868LTI-LP039 CY8C58LP Microcontroller 256kB FLASH, 68-Pin QFN
- Infineon CY8C5888LTI-LP097 CY8C58LP Microcontroller 256kB FLASH, 68-Pin QFN
- Infineon CY8C5267LTI-LP089 CY8C52LP Microcontroller 128kB FLASH, 68-Pin QFN
