Infineon CY8C6347BZI-BLD54, 32 bit ARM Cortex M4F, PSOC™ 63 Microcontroller, 150 MHz, 1.024MB FLASH, 124-Pin BGA

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€11.34

(exc. VAT)

€13.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.34-
10 - 24€10.428%
25 - 49€10.0011%
50 - 99€9.8013%
100 +€8.8122%

*price indicative

RS Stock No.:
273-3328
Mfr. Part No.:
CY8C6347BZI-BLD54
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

PSOC™ 63

Package Type

BGA

Mount Type

Surface

Pin Count

124

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

150MHz

Standards/Approvals

No

Program Memory Type

FLASH

Automotive Standard

No

The Infineon PSoC 6 is based on an ultra-low-power process technology and provides a dual-core Arm Cortex-M architecture with critical security features for Internet of Things (IoT) applications. It Support for multiple, simultaneous secure environments without the need for external memories or SoCs.

High performance

Improved system quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy