Infineon XMC4800E196K2048AAXQMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 32 MHz, 16kB FLASH, 16-Pin TSSOP
- RS Stock No.:
- 273-3374
- Mfr. Part No.:
- XMC4800E196K2048AAXQMA1
- Manufacturer:
- Infineon
Add 378 more to save 7%
View bulk pricing optionsSubtotal (1 tray of 189 units)*
€3,218.29
(exc. VAT)
€3,958.42
(inc. VAT)
- Shipping from 16 February 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 189 - 189 | €17.028 | €3,218.29 | - |
| 378 + | €15.819 | €2,989.79 | 7% |
*price indicative
- RS Stock No.:
- 273-3374
- Mfr. Part No.:
- XMC4800E196K2048AAXQMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC1000 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Interface Type | SPI, SDM, LIN, IIS, IIC, Ethernet, EtherCAT, EBU, CAN, USB 2.0, UART | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 352kB | |
| DACs | 12 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 22mm | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Thumb-2 | |
| Number of Timers | 6 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XMC1000 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Interface Type SPI, SDM, LIN, IIS, IIC, Ethernet, EtherCAT, EBU, CAN, USB 2.0, UART | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 352kB | ||
DACs 12 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 22mm | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Program Memory Type FLASH | ||
ADCs 8 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture Thumb-2 | ||
Number of Timers 6 | ||
Infineon Microcontroller, 2048kByte Program Memory size, 16 Pin Count - XMC4800E196K2048AAXQMA1
Features & Benefits
Applications
What programming support is available for this device?
What is the process for integrating this controller into existing systems?
Are there specific power supply recommendations for optimal performance?
Related links
- Infineon XMC4800E196K2048AAXQMA1 XMC1000 Microcontroller 16kB FLASH, 16-Pin TSSOP
- Infineon XMC1302T028X0016ABXUMA1 ARM Cortex M0 32 MHz 28-Pin TSSOP
- Infineon XMC1000 Microcontroller 32kB FLASH, 16-Pin TSSOP
- Infineon XMC1302T016X0032ABXUMA1 XMC1000 Microcontroller 32kB FLASH, 16-Pin TSSOP
- Infineon XMC1302T038X0064ABXUMA1 XMC1000 Microcontroller 64kB FLASH, 38-Pin TSSOP
- Infineon XMC1302T038X0032ABXUMA1 XMC1000 Microcontroller 32kB FLASH, 38-Pin TSSOP
- Infineon XMC1100T016F0064ABXUMA1 XMC1000 Microcontroller 64kB FLASH, 16-Pin TSSOP
- STMicroelectronics STM32L0 Microcontroller 16kB FLASH, 14-Pin TSSOP
