STMicroelectronics, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 16kB FLASH, 20-Pin TSSOP

Get a bulk buy discount

Add 740 more to save 1%

View bulk pricing options

Subtotal (1 tube of 74 units)*

€56.24

(exc. VAT)

€68.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,960 unit(s) shipping from 09 November 2026
  • Plus 2,294 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
74 - 666€0.76€56.24-
740 - 1776€0.751€55.571%
1850 +€0.742€54.912%

*price indicative

RS Stock No.:
196-2058
Mfr. Part No.:
STM32L010F4P6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32L0

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

20

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16kB

Maximum Clock Frequency

32MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Power Dissipation Pd

270mW

Width

4.5mm

Standards/Approvals

FBI

Height

1.05mm

Length

6.6mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

7 x 12 Bit

Program Memory Type

FLASH

Number of Timers

1

COO (Country of Origin):
PH
Ultra-low-power platform

1.8 V to 3.6 V power supply

–40 to 85 °C temperature range

0.23 μA Standby mode (2 wakeup pins)

0.29 μA Stop mode (16 wakeup lines)

0.54 μA Stop mode + RTC + 2-Kbyte RAM retention

Down to 76 μA/MHz in Run mode

5 μs wakeup time (from Flash memory)

41 μA 12-bit ADC conversion at 10 ksps

Core: Arm® 32-bit Cortex®-M0+

From 32 kHz to 32 MHz

0.95 DMIPS/MHz

Reset and supply management

Ultra-low-power BOR (brownout reset) with 5 selectable thresholds

Ultra-low-power POR/PDR

Clock sources

0 to 32 MHz external clock

32 kHz oscillator for RTC with calibration

High-speed internal 16 MHz factory-trimmed RC (±1%)

Internal low-power 37 kHz RC

Internal multispeed low-power 65 kHz to 4.2 MHz RC

PLL for CPU clock

Pre-programmed bootloader

USART, SPI supported

Development support

Serial wire debug supported

Up to 26 fast I/Os (23 I/Os 5-Volt tolerant)

Memories

16-Kbyte Flash memory

2-Kbyte RAM

128 bytes of data EEPROM

20-byte backup register

Sector protection against R/W operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy