Microchip PIC16F17146-I/SO, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB EEPROM, FLASH, 20-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
274-4213
Mfr. Part No.:
PIC16F17146-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SOIC

Mount Type

PCB

Pin Count

20

Device Core

PIC16

Data Bus Width

8bit

Program Memory Size

28kB

Maximum Clock Frequency

64MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

17

Minimum Operating Temperature

-40°C

DACs

2 x 8 Bit

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS3

Minimum Supply Voltage

1.8V

ADCs

41 x 12 Bit

Program Memory Type

EEPROM, FLASH

Automotive Standard

No

The Microchip 8 bit microcontroller has flash program memory with self read and write capability and it has enhanced mid range core with 49 instructions with 16 stack levels. That has 12 bit differential analog to digital converter with computation.

Power saving functionality

Multiple signal sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy