Microchip PIC16F17176-I/P, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB EEPROM, FLASH, 40-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.42

(exc. VAT)

€5.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 184 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 2€2.21€4.42
4 - 28€2.165€4.33
30 +€2.02€4.04

*price indicative

Packaging Options:
RS Stock No.:
274-4221
Mfr. Part No.:
PIC16F17176-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

PDIP

Mount Type

PCB

Pin Count

40

Device Core

PIC16

Data Bus Width

8bit

Program Memory Size

28kB

Maximum Clock Frequency

64MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

DACs

2 x 8 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

1.8V

Program Memory Type

EEPROM, FLASH

ADCs

58 x 12 Bit

Automotive Standard

No

The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection.

Power saving functionality

Multiple signal sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy